This website requires JavaScript.
no-image

* Images are for reference only

74408053004

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74408053004
JLCPCB Part #
C17260603
Package
SMD,4.9x4.9mm
Description
1.4A 100mΩ 3.2A 4.7uH AEC-Q200 ±20% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9177
200+ $0.3664
500+ $0.3536
1000+ $0.3488

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons