
* Images are for reference only
691382010012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691382010012
- JLCPCB Part #
- C5537981
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 12 12A 12P 1x12P 2.5mm 300V Board Side/Socket - Closed Green Right-Angle 弯插,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 310
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.2098
10+
$3.1390
30+
$3.0908
100+
$3.0441
Related Products