This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744917130

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744917130
JLCPCB Part #
C2045631
Package
0603
Description
160mΩ 30nH 920mA AEC-Q200 ±2% 0603 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4917
200+ $0.1912
500+ $0.1848
1000+ $0.1816

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons