This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

687320124422

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
687320124422
JLCPCB Part #
C5518968
Package
SMD,P=0.5mm
Description
-25℃~+85℃ 0.29mm~0.34mm 0.5mm 20P 4.3mm Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 51

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 51

In-stock Item Pricing

Qty Unit Price
1+ $2.4049
10+ $2.0425
30+ $1.8137
100+ $1.5802
500+ $1.4755
1000+ $1.4304
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons