This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744916122

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744916122
JLCPCB Part #
C5523827
Package
0402
Description
22nH 250mΩ 800mA AEC-Q200 ±2% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3689
200+ $0.5466
500+ $0.5289
1000+ $0.5192
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons