
* Images are for reference only
7443739650047
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443739650047
- JLCPCB Part #
- C2045886
- Package
- SMD,14x12.8mm
- Description
- 0.8mΩ 29.5A 330nH 77.3A ±20% SMD,14x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1895
200+
$0.8481
500+
$0.8175
1000+
$0.8030
Related Products
Welcome back, may I help you?