
* Images are for reference only
744916123
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744916123
- JLCPCB Part #
- C6101219
- Package
- 0402
- Description
- 160mΩ 23nH 800mA AEC-Q200 ±2% 0402 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3696
200+
$0.5469
500+
$0.5292
1000+
$0.5195
Welcome back, may I help you?