
* Images are for reference only
744914135
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744914135
- JLCPCB Part #
- C1331312
- Package
- SMD,3.7x3.1mm
- Description
- 35.5nH 4A 6.8mΩ AEC-Q200 ±5% SMD,3.7x3.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1715
200+
$0.4544
500+
$0.4383
1000+
$0.4303
Welcome back, may I help you?