
* Images are for reference only
418121160812
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 418121160812
- JLCPCB Part #
- C5508539
- Package
- -
- Description
- -40℃~+85℃ 12 2.54mm 24V 25mA SPST - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7081
200+
$2.2788
500+
$2.2016
800+
$2.1647