This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744901056

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744901056
JLCPCB Part #
C2047728
Package
0402
Description
13@500MHz 280mA 5.6nH 6GHz 700mΩ 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 60

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1513
200+ $0.0585
500+ $0.0566
1000+ $0.0555

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons