
* Images are for reference only
7687714152
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7687714152
- JLCPCB Part #
- C2047780
- Package
- SMD,10x10mm
- Description
- 1.5mH 320mA 4.6Ω 460mA ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9981
200+
$0.7735
500+
$0.7461
1000+
$0.7332
Related Products
Welcome back, may I help you?