This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74489440036

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74489440036
JLCPCB Part #
C5542613
Package
SMD,8x8mm
Description
2.3A 3.6uH 4.6A 53mΩ ±30% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3484
350+ $1.3368
700+ $1.2917
1050+ $1.2708
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons