This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447798022

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447798022
JLCPCB Part #
C6463777
Package
SMD,10.2x10.2mm
Description
1.95mΩ 19A 20A 220nH ±30% SMD,10.2x10.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7233
200+ $1.8858
500+ $1.8229
1000+ $1.7906

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons