
* Images are for reference only
744889020100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744889020100
- JLCPCB Part #
- C6089770
- Package
- SMD,5.2x5.2mm
- Description
- 1.5A 10uH 750mΩ 950mA ±20% SMD,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2534
200+
$0.8994
500+
$0.8689
1000+
$0.8545
Welcome back, may I help you?