This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744889015100

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744889015100
JLCPCB Part #
C5915318
Package
SMD,5.2x5.2mm
Description
1.5A 10uH 600mΩ 950mA ±20% SMD,5.2x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6731
200+ $1.4664
500+ $1.4166
1000+ $1.3925
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons