
* Images are for reference only
744873680
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744873680
- JLCPCB Part #
- C5523786
- Package
- SMD,12.5x12.5mm
- Description
- 1.66A 180mΩ 2.8A 68uH ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8679
200+
$1.5430
500+
$1.4930
1000+
$1.4672
Welcome back, may I help you?