
* Images are for reference only
7448225007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448225007
- JLCPCB Part #
- C6465779
- Package
- -
- Description
- -40℃~+125℃ 1.5kV 15mΩ 2 250V 5A 700uH@100kHz - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5248
180+
$3.0035
540+
$2.9020
990+
$2.8537
Welcome back, may I help you?