
* Images are for reference only
74479787233A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479787233A
- JLCPCB Part #
- C2046754
- Package
- 1008
- Description
- 100mΩ 3.3uH 400mA ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7623
200+
$0.2959
500+
$0.2847
1000+
$0.2799
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products