This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74479876210C

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74479876210C
JLCPCB Part #
C2041723
Package
0806
Description
1.8A 1.8A 15@1MHz 1uH 70MHz 75mΩ ±20% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3664
200+ $0.1419
500+ $0.1369
1000+ $0.1343
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons