
* Images are for reference only
74479775222A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479775222A
- JLCPCB Part #
- C20040305
- Package
- 0805
- Description
- 1A 2.2uH 23@1MHz 250mΩ 700mA ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$0.9721
10+
$0.7985
30+
$0.7021
100+
$0.5945
500+
$0.5479
1000+
$0.5254
Related Products
Welcome back, may I help you?