
* Images are for reference only
156125RV73000P
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 156125RV73000P
- JLCPCB Part #
- C5360018
- Package
- SMD-4P,3.2x1.2mm
- Description
- -40℃~+85℃ 110mcd、170mcd 120° 2V、2.1V 571nm、624nm 573nm、632nm Common Cathode Red, Green Water Clear SMD-4P,3.2x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?