
* Images are for reference only
7843321000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7843321000
- JLCPCB Part #
- C17261806
- Package
- -
- Description
- 10.8A 10uH 20.35mΩ 7.8A AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6698
200+
$2.2631
400+
$2.1874
1000+
$2.1504
Welcome back, may I help you?