This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

860021373005

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860021373005
JLCPCB Part #
C1669436
Package
Plugin,D6.3xL16.5mm
Description
-25℃~+105℃ 16.5mm 2.5mm 2000hrs@105℃ 3.3uF 35mA@120Hz 400V 6.3mm ±20% Plugin,D6.3xL16.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2182
200+ $0.0845
500+ $0.0814
1000+ $0.0800
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons