
* Images are for reference only
7447785001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447785001
- JLCPCB Part #
- C2047051
- Package
- SMD,6.2x5.9mm
- Description
- 1uH 3.5A 39mΩ 4.5A AEC-Q200 ±25% SMD,6.2x5.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7829
200+
$0.6910
500+
$0.6668
1000+
$0.6539
Welcome back, may I help you?