
* Images are for reference only
74404042470
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404042470
- JLCPCB Part #
- C2046868
- Package
- SMD,4x4mm
- Description
- 47uH 600mA 620mΩ 700mA AEC-Q200 Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9796
200+
$0.3796
500+
$0.3668
1000+
$0.3603
Related Products