
* Images are for reference only
7447779006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447779006
- JLCPCB Part #
- C5542439
- Package
- SMD,7.3x7.3mm
- Description
- 2.91A 3.3A 35mΩ 6.8uH AEC-Q200 ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$1.3728
10+
$1.3406
30+
$1.3196
100+
$1.2986
Welcome back, may I help you?