
* Images are for reference only
7447779001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447779001
- JLCPCB Part #
- C2651176
- Package
- SMD,7.3x7.3mm
- Description
- 10mΩ 1uH 5.3A 9.5A AEC-Q200 ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5318
200+
$0.2063
500+
$0.1982
1000+
$0.1950
Welcome back, may I help you?