
* Images are for reference only
744776256
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744776256
- JLCPCB Part #
- C5913308
- Package
- SMD,10x9mm
- Description
- 1.9Ω 390mA 470mA 560uH ±20% SMD,10x9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2264
200+
$1.2886
500+
$1.2451
1000+
$1.2242
Welcome back, may I help you?