
* Images are for reference only
860130678010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860130678010
- JLCPCB Part #
- C6107482
- Package
- Plugin
- Description
- -40℃~+125℃ 13mm 2000hrs@125℃ 25mm 470uF 50V 900mA@120Hz Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.4417
10+
$1.4127
30+
$1.3933
100+
$1.3740
Welcome back, may I help you?