
* Images are for reference only
610108249121
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 610108249121
- JLCPCB Part #
- C21956537
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x4P 3A 8P Black Copper alloy Gold Pin Header Surface Mount, Right Angle With post SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.1254
10+
$2.0706
30+
$2.0351
100+
$1.9981
Related Products
Welcome back, may I help you?