This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447745220

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447745220
JLCPCB Part #
C1332454
Package
2220
Description
1.05A 1.2A 22uH 330mΩ ±20% 2220 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0186
200+ $0.7820
500+ $0.7546
1000+ $0.7401
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons