
* Images are for reference only
7448050219
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448050219
- JLCPCB Part #
- C1534763
- Package
- Plugin
- Description
- 190mH@10kHz 2 2A 310mΩ Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4272
200+
$6.3583
500+
$6.1347
1000+
$6.0237
Related Products