
* Images are for reference only
62301021021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62301021021
- JLCPCB Part #
- C7190861
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 100V 10P 1A 2 4.6mm Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 86
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8854
172+
$0.7535
516+
$0.7278
1032+
$0.7149