This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744772068

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744772068
JLCPCB Part #
C7193368
Package
Plugin,D7.8xL9.5mm
Description
25mΩ 3.8A 6.5A 6.8uH ±20% 插件,D7.8xL9.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 140

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2438
140+ $0.4969
560+ $0.4808
980+ $0.4727
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons