
* Images are for reference only
7447720681
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447720681
- JLCPCB Part #
- C1018131
- Package
- Plugin,D7.8xL9.5mm
- Description
- 1.37Ω 520mA 610mA 680uH ±10% Plugin,D7.8xL9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0087
200+
$0.3900
500+
$0.3771
1000+
$0.3707
Welcome back, may I help you?