
* Images are for reference only
691352410003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691352410003
- JLCPCB Part #
- C5518583
- Package
- -
- Description
- -40℃~+105℃ 1 1x3P 3 3P 7.62mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 130
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2525
260+
$0.8998
520+
$0.8692
1040+
$0.8548
Welcome back, may I help you?