
* Images are for reference only
74477450012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74477450012
- JLCPCB Part #
- C6463723
- Package
- 2220
- Description
- 10A 120nH 14A 4mΩ ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3650
200+
$1.3438
500+
$1.2986
1000+
$1.2760
Related Products
Welcome back, may I help you?