This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744765115A

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744765115A
JLCPCB Part #
C5523638
Package
0402
Description
15nH 172mΩ 560mA AEC-Q200 ±5% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5203
200+ $0.2078
500+ $0.2014
1000+ $0.1982
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons