
* Images are for reference only
820572711
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 820572711
- JLCPCB Part #
- C2655695
- Package
- Plugin
- Description
- 1.2kA 105pF@1kHz 250mW 275V 33J 350V 430V 710V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2551
200+
$0.0988
500+
$0.0952
1000+
$0.0935