
* Images are for reference only
74404084047
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404084047
- JLCPCB Part #
- C6707874
- Package
- SMD,8x8mm
- Description
- 19mΩ 4.1A 4.7uH 6.5A AEC-Q200 ±30% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$1.0600
10+
$0.8686
30+
$0.7641
100+
$0.6450
500+
$0.5920
1000+
$0.5694
Related Products