This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

78438334033

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
78438334033
JLCPCB Part #
C2052133
Package
SMD,3x3mm
Description
1.4A 179.7mΩ 3.3uH 4A AEC-Q200 ±30% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5254
200+ $0.5912
500+ $0.5703
1000+ $0.5590

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons