This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744750230030

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744750230030
JLCPCB Part #
C6828059
Package
Plugin,D8.8xL7.5mm
Description
11.7A 3uH 7.6A 8.5mΩ ±20% Plugin,D8.8xL7.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0044
150+ $0.7999
450+ $0.7742
1050+ $0.7613
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons