
* Images are for reference only
7498010210A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7498010210A
- JLCPCB Part #
- C7039227
- Package
- SMD
- Description
- -40℃~+85℃ 1 Gold Non-PoE RJ45 Jack Shielded Surface Mount, Right Angle With LED SMD Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7329
10+
$12.0953
30+
$10.9919
75+
$10.0283
Related Products
Welcome back, may I help you?