
* Images are for reference only
861111485021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861111485021
- JLCPCB Part #
- C1608589
- Package
- Plugin,D30xL23mm
- Description
- -25℃~+105℃ 10mm 2000hrs@105℃ 23mm 30mm 450V 550mA@120Hz 68uF ±20% Plugin,D30xL23mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6266
200+
$1.7903
500+
$1.7276
1000+
$1.6970