This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744732470

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744732470
JLCPCB Part #
C1331278
Package
Plugin,D9.5xL8mm
Description
1.8A 1.9A 140mΩ 47uH ±10% Plugin,D9.5xL8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 140

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6571
200+ $0.6429
500+ $0.6202
1000+ $0.6089
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons