
* Images are for reference only
7447231331
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447231331
- JLCPCB Part #
- C1332704
- Package
- Plugin
- Description
- 1.4A 1.75A 290mΩ 330uH ±10% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9793
200+
$0.7663
500+
$0.7405
1000+
$0.7260
Welcome back, may I help you?