
* Images are for reference only
7491192912
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7491192912
- JLCPCB Part #
- C17557256
- Package
- SMD-12P,16.3x12mm
- Description
- 1.5kV 36~57V SMD-12P,16.3x12mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2038
200+
$3.6732
400+
$3.5498
800+
$3.4905
Welcome back, may I help you?