This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744762247A

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744762247A
JLCPCB Part #
C1332477
Package
1008
Description
1.17Ω 420mA 470nH AEC-Q200 ±5% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5517
200+ $0.2146
500+ $0.2065
1000+ $0.2033

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons