
* Images are for reference only
870025374001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870025374001
- JLCPCB Part #
- C1578767
- Package
- Plugin,D8xL13mm
- Description
- -55℃~+105℃ 100uF 12mΩ 13mm 16V 2000hrs@105℃ 240mA@120Hz 3.5mm 8mm Polymer ±20% 插件,D8xL13mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6540
200+
$0.2535
500+
$0.2439
1000+
$0.2406
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?