
* Images are for reference only
744316047
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744316047
- JLCPCB Part #
- C7038961
- Package
- SMD,5.5x5.3mm
- Description
- 15A 16A 2.75mΩ 470nH AEC-Q200 ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2989
200+
$1.3164
500+
$1.2728
1500+
$1.2502
Related Products
Welcome back, may I help you?